This Lattice Semiconductor Field Programmable Gate Array operates at a maximum frequency of 420MHz and has an operating supply voltage of 1.2V. The device is capable of withstanding a maximum supply voltage of 1.26V and can function within a temperature range of 0°C to 85°C. The FPGA features 396Kb of memory and is packaged in a surface mount FBGA package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-35E-7F484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 396Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 4000 |
| Number of Logic Elements/Cells | 32000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 339968b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.