The LFE2-35SE-7FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 32000 logic elements and operates at a maximum frequency of 420MHz. The device is powered by a 1.2V supply voltage and is packaged in a 484-ball FPBGA. The LFE2-35SE-7FN484C is RoHS compliant and is available in a tray packaging format with 60 units per package. It has a memory size of 396Kb and a RAM size of 339968b. The device is suitable for use in a temperature range of 0°C to 85°C.
Lattice Semiconductor LFE2-35SE-7FN484C technical specifications.
| Package/Case | 331 |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 396Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 4000 |
| Number of Logic Elements/Cells | 32000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 339968b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-35SE-7FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.