Lattice Semiconductor LFE2-50E-5FN484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 483Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 339 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Number of Macrocells | 24000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 396288b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-50E-5FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.