This Lattice Semiconductor Field Programmable Gate Array (FPGA) operates at a maximum frequency of 420MHz and a supply voltage of 1.2V. It features 483Kb of memory and 500 I/Os. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-50E-7F672C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 483Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 500 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 396288b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.