Lattice Semiconductor LFE2-6E-5F256C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 190 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFE2-6E-5F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.