FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2-6E-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-6E-5FN256C technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 190 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-6E-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.