The LFE2-6E-5T144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 311MHz and has a minimum operating temperature of -40°C. The device is packaged in a 60-pin TQFP package and is designed for surface mount applications. The FPGA has a memory size of 67Kb and a RAM size of 56320b. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-6E-5T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.