The LFE2-6E-5TN144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6000 logic elements/cells, 3000 macrocells, and 90 I/Os. Operating at 1.2V, it has a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. The device is packaged in a TQFP-144 package and is suitable for surface mount applications. It is compliant with RoHS standards and is available in a tray packaging format.
Lattice Semiconductor LFE2-6E-5TN144C technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 67Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Number of Macrocells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-6E-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.