The LFE2-6E-6TN144C is a field-programmable gate array (FPGA) from Lattice Semiconductor. It features 6000 logic elements, 3000 macrocells, and 750 logic blocks. The device operates at a supply voltage of 1.2V and 1.26V, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LFE2-6E-6TN144C is available in a TQFP-144 package and is compliant with RoHS regulations.
Lattice Semiconductor LFE2-6E-6TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Number of Macrocells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-6E-6TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.