The LFE2-6SE-6T144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a TQFP package and is designed for surface mount. The device operates at a maximum frequency of 357MHz and has a memory size of 67Kb. It can be used in applications where a high level of logic elements is required, with 6000 logic elements/cells available. The FPGA is designed to operate within a temperature range of -40°C to 100°C. It is not RoHS compliant.
Lattice Semiconductor LFE2-6SE-6T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-6SE-6T144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.