The LFE2-6SE-6TN144I is a 357MHz Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6000 logic elements, 750 LABs, and 90 I/Os. The device operates at a supply voltage of 1.2V and is RoHS compliant. It is packaged in a 144-pin TQFP package and is available in a tray of 60 units. The LFE2-6SE-6TN144I is suitable for high-speed digital designs and can operate over a temperature range of -40°C to 100°C.
Lattice Semiconductor LFE2-6SE-6TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-6SE-6TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.