The LFE2-70E-5F900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 311MHz and has a maximum operating temperature of 85°C. The device is packaged in a BGA package and is designed for surface mount applications. The FPGA has a memory size of 1168Kb and a RAM size of 1056768b. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-70E-5F900C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1168Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 583 |
| Number of Logic Blocks (LABs) | 8500 |
| Number of Logic Elements/Cells | 68000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1056768b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.