The LFE2-70SE-5F672C is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 311MHz and has an operating supply voltage of 1.2V. The device is packaged in a BGA package and is suitable for use in temperatures between 0°C and 85°C. The LFE2-70SE-5F672C has a memory size of 1168Kb and is available in a tray packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-70SE-5F672C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1168Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 500 |
| Number of Logic Blocks (LABs) | 8500 |
| Number of Logic Elements/Cells | 68000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1056768b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.