Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900
Lattice Semiconductor LFE2-70SE-5FN900I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1168Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 583 |
| Number of Logic Blocks (LABs) | 8500 |
| Number of Logic Elements/Cells | 68000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1056768b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-70SE-5FN900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.