The LFE2M100SE-5F900C is a Field Programmable Gate Array (FPGA) with 95000 logic elements. It operates at a supply voltage of 1.2V and is packaged in a BGA package. The FPGA has a memory size of 5510Kb and a RAM size of 5435392b. It can operate over a temperature range of 0°C to 85°C. The LFE2M100SE-5F900C is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2M100SE-5F900C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 5510Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 11875 |
| Number of Logic Elements/Cells | 95000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 5435392b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
No datasheet is available for this part.