Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2M20E-5FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 1258Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 2375 |
| Number of Logic Elements/Cells | 19000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1246208b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M20E-5FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.