The LFE2M20E-6FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 19000 logic elements, a maximum operating frequency of 357MHz, and an operating supply voltage of 1.2V. The device is packaged in a 484-ball Flip-Chip Ball Grid Array (FBGA) and is suitable for surface mount applications. The LFE2M20E-6FN484C is RoHS compliant and operates over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2M20E-6FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 1258Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 2375 |
| Number of Logic Elements/Cells | 19000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1246208b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M20E-6FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.