The LFE2M50SE-5FN672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 48000 logic elements, 6000 logic blocks (LABs), and 372 I/Os. The device operates at a supply voltage of 1.2V and is packaged in a 672-ball FBGA. The FPGA is RoHS compliant and is available in a tray packaging with 40 units per package. It has a memory size of 4248Kb and a RAM size of 4246528b. The device can operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2M50SE-5FN672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2M50SE-5FN672I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M50SE-5FN672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.