The LFE2M50SE-6F900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 48000 logic elements/cells, 6000 LABs, and 4248Kb of memory. The device operates at a maximum temperature of 85°C and a minimum of 0°C. It is designed for surface mount applications and is supplied at 1.2V. The LFE2M50SE-6F900C is packaged in a tray with 27 units per package.
Sign in to ask questions about the Lattice Semiconductor LFE2M50SE-6F900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2M50SE-6F900C technical specifications.
| Package/Case | 410 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 410 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M50SE-6F900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.