The LFE2M50SE-7F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 48000 logic elements/cells, 6000 LABs, and 270 I/Os. The device operates at a maximum temperature of 85°C and a minimum of 0°C, with a supply voltage of 1.2V. It is available in a surface mount package and is packaged in a tray with 60 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2M50SE-7F484C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 270 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
No datasheet is available for this part.