The LFE3-150EA-6FN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 149000 logic elements/cells and 7014400 bits of RAM. The device is packaged in a 35 x 35 mm BGA package and is RoHS compliant. It operates over a temperature range of -40°C to 100°C. The FPGA is suitable for surface mount applications.
Lattice Semiconductor LFE3-150EA-6FN1156I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6FN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.