The LFE3-150EA-6FN672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 149,000 logic elements and 18,625 logic blocks. The device operates within a temperature range of 0°C to 85°C and is powered by a 1.2V supply voltage. The FPGA is packaged in a lead-free FBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-150EA-6FN672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6FN672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.