FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -6 Speed
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE3-150EA-6FN672CTW technical specifications.
| Package/Case | BGA |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Current | 18mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
No datasheet is available for this part.