FPGA - Field Programmable Gate Array 149K LUTs 380 I/O 1.2V -6 Speed
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-150EA-6FN672ITW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-150EA-6FN672ITW technical specifications.
| Package/Case | BGA |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Current | 18mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6FN672ITW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.