The LFE3-150EA-7FN672CTW is a high-density field programmable gate array (FPGA) from Lattice Semiconductor. It features 149,000 logic elements/cells, 18,625 logic blocks (LABs), and 380 I/Os. The device operates over a temperature range of 0°C to 85°C and is supplied with 18mA of current. The FPGA is packaged in a BGA package and is available in trays of 40 units. It is compliant with RoHS regulations.
Lattice Semiconductor LFE3-150EA-7FN672CTW technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Current | 18mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
No datasheet is available for this part.