The LFE3-150EA-7LFN1156C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 149,000 logic elements, 18,625 logic blocks, and 586 I/Os. This device operates within a temperature range of 0°C to 85°C and is packaged in a 35 x 35 mm FPBGA-1156. The LFE3-150EA-7LFN1156C is compliant with RoHS regulations and is available in a tray packaging format with 24 units per package.
Lattice Semiconductor LFE3-150EA-7LFN1156C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-7LFN1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.