Field Programmable Gate Array (FPGA) featuring 17,000 logic elements/cells and 2125 logic blocks. This surface mount device operates with a 1.2V supply voltage, ranging from 1.14V to 1.26V, and offers 222 I/Os. It includes 736Kb of memory and supports a maximum operating frequency of 3.1MHz. Packaged in a 484-pin FBGA with dimensions of 23mm x 23mm x 1.65mm, this RoHS compliant component is lead-free.
Lattice Semiconductor LFE3-17EA-6FN484C technical specifications.
| Package/Case | FBGA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 736Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 222 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Number of Macrocells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 716800b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-6FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.