Field Programmable Gate Array (FPGA) with 17,000 logic elements/cells and 17,000 macrocells. Features 2125 logic blocks (LABs), 736Kb memory size, and 716800 bits of RAM. Operates at 1.2V supply voltage, with a range of 1.14V to 1.26V, and an operating current of 18mA. Offers 133 I/Os and a 65nm technology process. Packaged in a 256-pin FTBGA with dimensions of 17mm x 17mm x 1.25mm, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-17EA-6FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Density | 700Kb |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 736Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Number of Macrocells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 716800b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-6FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.