LFE3-17EA-6MG328C FPGA Development Kit
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | LFE3-17EA-6MG328C |
| Supported Device Technology | FPGA |
| USB | 1 |
| RS232 | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | VirtualDub Capture |
| Windows | Win |
| Operating Systems | Linux|Mac OS|Win |
| Linux | Linux |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |