Field Programmable Gate Array (FPGA) featuring 33,000 logic elements/cells and 4,125 logic blocks, operating at a maximum frequency of 375MHz. This surface mount device offers 295 I/Os, 1327Kb density, and 1395Kb memory size, with a RAM size of 1358848 bits. It operates within a supply voltage range of 1.14V to 1.26V, with a typical operating supply voltage of 1.2V. The component is housed in a 23mm x 23mm FBGA package, measuring 1.65mm in height, and is lead-free and RoHS compliant, suitable for operation between 0°C and 85°C.
Lattice Semiconductor LFE3-35EA-6FN484C technical specifications.
| Package/Case | FBGA |
| Density | 1327Kb |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 375MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 1395Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Number of Macrocells | 33000 |
| Operating Supply Current | 89.3mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1358848b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-6FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.