Field Programmable Gate Array (FPGA) with 33,000 logic elements/cells and 4125 logic blocks. Features a 375MHz maximum frequency, 1.2V operating supply voltage (1.14V to 1.26V range), and 310 I/Os. Includes 1395Kb of memory and 33,000 macrocells. Packaged in a 27mm x 27mm, 1.65mm high FBGA (672-pin) for surface mounting. Lead-free and RoHS compliant.
Lattice Semiconductor LFE3-35EA-6FN672C technical specifications.
| Package/Case | FBGA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 375MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 1395Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 310 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Number of Macrocells | 33000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1358848b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-6FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.