Field Programmable Gate Array (FPGA) offering 33,000 logic elements/cells and 33,000 macrocells. Features 133 I/Os, 72 logic blocks (LABs), and 1358848 bits of RAM. Operates with a supply voltage of 1.2V (1.14V to 1.26V) and a maximum operating temperature of 85°C. This surface-mount device is housed in a 17mm x 17mm, 1.25mm height BGA package and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFE3-35EA-6FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-35EA-6FTN256C technical specifications.
| Package/Case | BGA |
| Density | 1327Kb |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1395Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 33000 |
| Number of Macrocells | 33000 |
| Operating Supply Current | 53.7mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1358848b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-6FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.