The LFE3-35EA-6LFN672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a 27 X 27 MM, LEAD FREE, FPBGA-672 package. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. The device features 4125 Number of Logic Blocks (LABs), 33000 Number of Logic Elements/Cells, and 310 Number of I/Os. It is available in a tray packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-35EA-6LFN672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-35EA-6LFN672I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 310 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-6LFN672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.