The LFE3-35EA-7FN672C is a high-performance Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 420MHz and has a maximum operating temperature of 85°C. The device is supplied with a maximum voltage of 1.26V and has an operating supply current of 18mA. It features 1395Kb of memory and 310 I/Os. The LFE3-35EA-7FN672C is packaged in a Lead Free FBGA package and is RoHS compliant.
Lattice Semiconductor LFE3-35EA-7FN672C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 1395Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 310 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-7FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.