The LFE3-35EA-7FTN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 33000 logic elements, 133 I/Os, and a 1.2V operating supply voltage. The device is packaged in a 17 X 17 MM, lead-free, FTBGA-256 package and is suitable for surface mount. The FPGA operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Lattice Semiconductor LFE3-35EA-7FTN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 33000 |
| Number of Logic Elements/Cells | 33000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-7FTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.