The LFE3-35EA-7LFTN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 33000 logic elements and 133 I/Os. The device operates over a temperature range of 0°C to 85°C. The LFE3-35EA-7LFTN256C is available in a 17 X 17 MM, LEAD FREE, FTBGA-256 package. This device is compliant with RoHS regulations and is lead-free.
Lattice Semiconductor LFE3-35EA-7LFTN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-7LFTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.