The LFE3-35EA-7LFTN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4125 Logic Blocks (LABs), 33,000 Logic Elements/Cells, and 133 I/Os. The device is packaged in a 17 x 17 mm, lead-free, 256-ball Flip-Chip Ball Grid Array (FTBGA-256). The operating temperature range is -40°C to 100°C, and the device is RoHS compliant.
Lattice Semiconductor LFE3-35EA-7LFTN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-7LFTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.