The LFE3-35EA-8FTN256C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device is packaged in a 17 X 17 MM, LEAD FREE, FTBGA-256 package and is designed for surface mount applications. The FPGA features 133 I/Os and 33,000 logic elements/cells. It is RoHS compliant and available in trays of 90 units.
Lattice Semiconductor LFE3-35EA-8FTN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 33000 |
| Number of Logic Elements/Cells | 33000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-8FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.