LFE3-35EA-8FN484C FPGA Development Kit 128MB RAM 8MB SPI Flash
Sign in to ask questions about the Lattice Semiconductor LFE3-35EA-VERSA-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-35EA-VERSA-EVN technical specifications.
| Interface | USB, Ethernet, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-VERSA-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.