The LFE3-70EA-6FN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements and operates at a maximum frequency of 375MHz. The device is powered by a 1.2V supply voltage and has an operating supply current of 18mA. The FPGA is packaged in a lead-free FBGA package and is suitable for surface mount applications. It has a memory size of 4565Kb and a RAM size of 4526080b. The device is RoHS compliant and is available in a tray packaging with 24 units per package.
Lattice Semiconductor LFE3-70EA-6FN1156I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4565Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6FN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.