The LFE3-70EA-6FN672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8375 Logic Blocks (LABs) and 67000 Logic Elements/Cells. The device operates within a temperature range of -40°C to 100°C and has a maximum supply voltage of 1.26V. The FPGA is packaged in a Lead Free FBGA package and is RoHS compliant. It has a memory size of 4565Kb and a maximum operating frequency of 375MHz.
Sign in to ask questions about the Lattice Semiconductor LFE3-70EA-6FN672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-70EA-6FN672I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4565Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6FN672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.