The LFE3-70EA-6LFN1156C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements and 8375 logic blocks, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 35 X 35 MM, LEAD FREE, FPBGA-1156 package and is available in a tray packaging format with 24 units per package. The LFE3-70EA-6LFN1156C is RoHS compliant and suitable for surface mount applications.
Lattice Semiconductor LFE3-70EA-6LFN1156C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6LFN1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.