The LFE3-70EA-6LFN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8375 Logic Blocks (LABs), 67000 Logic Elements/Cells, and 295 I/Os. The device operates over a temperature range of 0°C to 85°C. It is packaged in a 23 X 23 MM, LEAD FREE, FPBGA-484 package and is compliant with RoHS regulations. The FPGA is available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-70EA-6LFN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-70EA-6LFN484C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6LFN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.