The LFE3-70EA-6LFN672C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8375 Logic Blocks (LABs), 67000 Logic Elements/Cells, and 380 I/Os. The device operates within a temperature range of 0°C to 85°C and is packaged in a 27 X 27 MM, LEAD FREE, FPBGA-672 package. The LFE3-70EA-6LFN672C is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-70EA-6LFN672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE3-70EA-6LFN672C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6LFN672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.