The LFE3-70EA-7LFN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a 1156-ball BGA package and is lead-free. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It has 8375 logic blocks (LABs), 67000 logic elements/cells, and 490 I/Os. The FPGA is available in a tray packaging configuration with 24 units per package.
Lattice Semiconductor LFE3-70EA-7LFN1156I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-7LFN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.