The LFE3-70EA-8LFN1156C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements and 8375 logic blocks (LABs), with 4526080 bits of RAM. The device operates over a temperature range of 0 to 85°C and is packaged in a lead-free BGA package. The LFE3-70EA-8LFN1156C is RoHS compliant and available in a tray packaging format with 24 units per package.
Lattice Semiconductor LFE3-70EA-8LFN1156C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-8LFN1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.