The LFE3-95EA-6FN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 92000 logic elements/cells, 11500 logic blocks (LABs), and operates at a maximum frequency of 375MHz. The device requires an operating supply voltage of 1.2V and has an operating supply current of 18mA. It is packaged in a BGA package type, measuring 35 X 35 MM, and is compliant with RoHS regulations. The FPGA is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE3-95EA-6FN1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4608Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 92000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-6FN1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.