The LFE3-95EA-8LFN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 92000 logic elements/cells, 11500 logic blocks (LABs), and 490 I/Os. This device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The LFE3-95EA-8LFN1156I is packaged in a 35 X 35 MM BGA-1156 package, available in quantities of 24 per tray.
Lattice Semiconductor LFE3-95EA-8LFN1156I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 92000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-8LFN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.