Lattice Semiconductor LFE3-95EA-PCIE-DKN technical specifications.
| Core Architecture | FPGA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-PCIE-DKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.