The LFE5U-85F-8MG285C is a field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a voltage between 1.045 and 1.155 volts. The device features a JEDEC package code of S-PBGA-B285, with a width and length of 10 millimeters. The FPGA has 285 terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE5U-85F-8MG285C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE5U-85F-8MG285C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 285 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B285 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LFE5U-85F-8MG285C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.